
This device is a 40 V single N-channel StrongIRFET power MOSFET in an I2PAK (TO-262) through-hole package. It is rated for 250 A continuous drain current at 25 °C and 230 W maximum power dissipation. Maximum on-resistance is 1.8 mΩ at 10 V gate drive, with typical total gate charge of 150 nC and gate-drain charge of 51 nC. The junction temperature rating is 175 °C, the operating temperature range is -55 °C to 175 °C, and the orderable part is RoHS compliant and halogen free.
Sign in to ask questions about the Infineon IRFSL7437PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFSL7437PBF technical specifications.
| Drain-to-source voltage | 40V |
| Continuous drain current | 250A |
| Mounting | THT |
| Operating temperature range | -55 to 175°C |
| Package | I2PAK (TO-262) |
| Polarity | N-Channel |
| Power dissipation | 230W |
| Gate-drain charge | 51nC |
| Total gate charge | 150nC |
| On-resistance RDS(on) max | 1.8mΩ |
| Thermal resistance junction-to-case | 0.65K/W |
| Junction temperature max | 175°C |
| Gate threshold voltage range | 2.2 to 3.9V |
| Gate threshold voltage typ | 3V |
| Gate-to-source voltage max | 20V |
| RoHS | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon IRFSL7437PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.