Power Field-Effect Transistor, 2.3A I(D), 100V, 1.1ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC-28
Infineon IRHQ9110 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRHQ9110 to view detailed technical specifications.
No datasheet is available for this part.