This device is a 100 V N-channel power MOSFET built in a DPAK (TO-252) surface-mount package. It uses Infineon's IR MOSFET technology and is specified for logic-level drive, with a maximum on-resistance of 14 mΩ at 10 V gate drive and 16 mΩ at 4.5 V gate drive. The part supports up to 63 A drain current under silicon-limited conditions, with 140 W maximum power dissipation and a maximum junction temperature of 175 °C. It is designed for industrial applications and is RoHS compliant.
Sign in to ask questions about the Infineon IRLR3110ZTRLPBF, IRLR3110ZTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLR3110ZTRLPBF, IRLR3110ZTRPBF technical specifications.
| Channel Type | N |
| Drain-Source Voltage Max | 100V |
| Continuous Drain Current Max (Tc=25°C, silicon limited) | 63A |
| Continuous Drain Current Max (Tc=25°C, package limited) | 42A |
| Power Dissipation Max | 140W |
| Drain-Source On-Resistance Max @ VGS=10V | 14mΩ |
| Drain-Source On-Resistance Max @ VGS=4.5V | 16mΩ |
| Total Gate Charge Typ @ VGS=4.5V | 34nC |
| Gate-Drain Charge | 15nC |
| Gate Threshold Voltage Range | 1 to 2.5V |
| Gate-Source Voltage Max | ±16V |
| Operating Temperature Min | -55°C |
| Junction Temperature Max | 175°C |
| Thermal Resistance Junction-to-Case Max | 1.05K/W |
| Mounting | SMD |
| Moisture Sensitivity Level | 1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon IRLR3110ZTRLPBF, IRLR3110ZTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.