
This 600 V half-bridge gate driver IC is intended to drive MOSFETs and IGBTs from a 10 V to 20 V gate-drive supply. The device provides typical 1.9 A source and 2.3 A sink output current, matched propagation delays, and undervoltage lockout on both VBS and VCC. It supports 3.3 V and 5 V input logic, uses a floating channel for bootstrap operation, and is specified as tolerant to negative transient voltage with dV/dt immunity. The package shown for the current Infineon orderable is a 14-lead SOIC surface-mount package.
Infineon IRS21844SPBF, IRS21844STRPBF technical specifications.
| Voltage Class | 600V |
| Isolation Type | Functional levelshift JI (Junction Isolated) |
| Output Current (Sink) | 2.3A |
| Output Current (Source) | 1.9A |
| Qualification | Industrial |
| Turn Off Propagation Delay | 270ns |
| Turn On Propagation Delay | 680ns |
| VBS UVLO Off | 8.2V |
| VBS UVLO On | 8.9V |
| VCC UVLO Off | 8.2V |
| VCC UVLO On | 8.9V |
| Gate Drive Supply | 10 to 20V |
| Input Logic Compatibility | 3.3, 5V |
| Logic and Power Ground Offset | ±5V |
No datasheet is available for this part.