
This device is a 600 V high-side and low-side gate driver IC for driving IGBTs and MOSFETs. It provides typical 4 A source and 4 A sink drive capability and operates from a 10 V to 20 V gate-drive supply. The device uses a junction-isolated functional level-shift architecture, supports 3.3 V and 5 V logic inputs, and includes undervoltage lockout on both channels. Typical turn-on and turn-off propagation delays are 170 ns, and the available Infineon orderable is listed in the PG-DSO-8-910 SOIC package.
Infineon IRS2186SPBF, IRS2186STRPBF technical specifications.
| Channels | 2 |
| Configuration | High-side and low-side |
| Voltage class | 600V |
| Gate drive supply | 10 to 20V |
| Isolation type | Functional levelshift JI (Junction Isolated) |
| Output current, source | 4A |
| Output current, sink | 4A |
| Turn-on propagation delay | 170ns |
| Turn-off propagation delay | 170ns |
| VBS UVLO off threshold | 8.2V |
| VBS UVLO on threshold | 8.9V |
| VCC UVLO off threshold | 8.2V |
| VCC UVLO on threshold | 8.9V |
| Logic input compatibility | 3.3 V and 5 V |
| Package lead count | 8 |
| Lead pitch | 1.27mm |
| Body length | 5mm |
| Body width | 4mm |
| Body thickness | 1.5mm |
| Qualification | Industrial |
No datasheet is available for this part.