
This device is a single-channel Class-D audio amplifier IC with a 400 V high-voltage gate driver stage. It accepts analog differential or single-ended input signals and integrates programmable overcurrent protection, programmable dead-time generation, undervoltage protection, click-noise reduction, and an external thermal sensor input. The driver provides 500 mA source current and 600 mA sink current and operates with a 10 V to 15 V VCC range. It is supplied in a 20-lead SOIC Infineon PG-DSO-20 package for tape-and-reel assembly and is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon IRS2461S technical specifications.
| Audio Input Type | Analog |
| Description | 400 V single channel Class D audio amplifier |
| Output Current (Source) | 500mA |
| Output Current (Sink) | 600mA |
| Package | 20-lead SOIC |
| Speaker Channels | 1 |
| Supply Voltage | +/-200V |
| Technology | HVIC |
| VCC Range | 10 to 15V |
| Product Group | Class D controllers |
| Moisture Sensitivity Level | 3 |
| Packing Type | TAPE & REEL |
| RoHS | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
