This N-channel power MOSFET is rated for 80 V drain-source voltage and 279 A maximum drain current at 25°C. It uses Infineon OptiMOS™ 6 technology in a SuperSO8 FL package with a maximum RDS(on) of 1.45 mΩ at 10 V and typical total gate charge of 79 nC. The device operates from -55°C to 175°C and is intended for high-frequency switching and synchronous rectification applications. The exact orderable part is supplied in tape and reel packaging and is specified as RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage | 80V |
| Continuous Drain Current (@25°C) | 279A |
| On-Resistance RDS(on) Max (@10V) | 1.45mΩ |
| Total Gate Charge Qg Typ (@10V) | 79nC |
| Gate Threshold Voltage Typ | 3V |
| Gate Threshold Voltage Min | 2.4V |
| Gate Threshold Voltage Max | 3.5V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Polarity | N-Channel |
| Package | SuperSO8 5x6 |
| Package Code | PG-TSON-8-3 |
| Packing Type | Tape & Reel |
| Moisture Sensitivity Level | 1 |
| Moisture Packing | NON DRY |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead Free | No |