
This 40 V N-channel power MOSFET is part of the OptiMOS™ 5 low-voltage normal-level family and is supplied in a SuperSO8 FL package. It is rated for 206 A continuous drain current at 25°C, 824 A pulsed drain current, 115 W maximum power dissipation, and operation from -55°C to 175°C. The device specifies 1.5 mΩ maximum RDS(on) at 10 V, 51 nC typical total gate charge at 10 V, and a 2.2 V to 3.4 V gate-threshold range. Fused leads, a normal-level gate threshold, and a low QGD/QGS charge ratio support robustness against unwanted turn-on in noisy environments, and the orderable part is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Transistor Polarity | N-channel |
| Technology | OptiMOS™ 5 |
| Drain-Source Voltage | 40V |
| Continuous Drain Current | 206A |
| Pulsed Drain Current | 824A |
| Operating Temperature Range | -55 to 175°C |
| Power Dissipation | 115W |
| Total Gate Charge | 51nC |
| Drain-Source On-Resistance | 1.5mΩ |
| Gate Threshold Voltage Range | 2.2 to 3.4V |
| Pin Count | 8pins |
| Special Features | Fused leads |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |
