
This 80 V N-channel linear power MOSFET uses OptiMOS™ 5 technology and is housed in a SuperSO8 FL 5 x 6 mm package. It offers a maximum RDS(on) of 2.55 mΩ at 10 V, a maximum continuous drain current of 198 A at 25°C, and a typical total gate charge of 77 nC at 10 V. The device is specified for a -55°C to 175°C operating temperature range and a gate-threshold range of 2.3 V to 3.9 V. Its wide safe operating area supports hot-swap, e-fuse, protection, telecom, data server, and battery management applications.
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage | 80V |
| Continuous Drain Current | 198A |
| On-Resistance | 2.55mΩ |
| Gate Charge | 77nC |
| Gate Threshold Voltage | 2.3 to 3.9V |
| Typical Gate Threshold Voltage | 3.1V |
| Operating Temperature | -55 to 175°C |
| Polarity | N-Channel |
| Package | SuperSO8 5x6 FL |
| Special Features | Wide SOA |
| Moisture Sensitivity Level | 1 |
| Packing Type | Tape & Reel |
| Packing Size | 5000 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |
