
This N-channel logic-level power MOSFET is rated for 120 V operation and is offered in a SuperSO8 5x6 FL package. It provides a maximum RDS(on) of 3.2 mΩ at 10 V gate drive and 4.5 mΩ at 4.5 V, with typical total gate charge values of 62 nC at 10 V and 33 nC at 4.5 V. The device supports up to 170 A continuous drain current and 680 A pulsed drain current. It operates across a junction temperature range of -55 °C to 175 °C and is listed as RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Polarity | N-channel |
| Drain-Source Voltage | 120V |
| Continuous Drain Current | 170A |
| Pulsed Drain Current | 680A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Package | SuperSO8 5x6 FL |
| Gate Charge Typ @ 4.5 V | 33nC |
| Gate Charge Typ @ 10 V | 62nC |
| RDS(on) Max @ 10 V | 3.2mΩ |
| RDS(on) Max @ 4.5 V | 4.5mΩ |
| Gate Threshold Voltage Min | 1.2V |
| Gate Threshold Voltage Typ | 1.7V |
| Gate Threshold Voltage Max | 2.2V |
| Special Features | Logic Level |
| RoHS | Compliant |
| Halogen Free | Yes |
