This device is a 40 V N-channel power MOSFET built on Infineon OptiMOS™ 5 technology for normal-level gate drive applications. It provides a maximum RDS(on) of 3.6 mΩ at 10 V, a continuous drain current of 98 A at 25°C, and a pulsed drain current of 392 A. The MOSFET is offered in a SuperSO8 FL package with fused leads and supports operation from -55°C to 175°C. Typical total gate charge is 21 nC at 10 V, and the maximum power dissipation is 63 W. The part is RoHS compliant, halogen free, and specified with a gate threshold voltage range of 2.2 V to 3.4 V.
Sign in to ask questions about the Infineon ISC036N04NM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISC036N04NM5 technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 40V |
| Drain Current (25°C) | 98A |
| Pulsed Drain Current | 392A |
| On-Resistance RDS(on) max at 10 V | 3.6mΩ |
| Gate Charge Qg typ at 10 V | 21nC |
| Gate Threshold Voltage Range | 2.2 to 3.4V |
| Power Dissipation Ptot max | 63W |
| Operating Temperature Range | -55 to 175°C |
| Package | SuperSO8 5x6 |
| Special Features | Fused leads |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | No |
Download the complete datasheet for Infineon ISC036N04NM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.