This device is a 150 V N-channel power MOSFET in Infineon’s OptiMOS™ 6 family. It is offered in the PG-TSON-8-3 package marketed as SuperSO8 FL and specifies a maximum RDS(on) of 4.4 mΩ at 10 V with typical gate charge of 55 nC. The transistor is rated for 156 A continuous drain current at 25°C, 624 A pulsed drain current, and 250 W maximum power dissipation. It operates over a junction temperature range of -55°C to 175°C and is listed as RoHS compliant and halogen free.
Sign in to ask questions about the Infineon ISC044N15NM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISC044N15NM6 technical specifications.
| Transistor Type | N-channel MOSFET |
| Drain-Source Voltage (VDS) Max | 150V |
| Drain Current (ID) Max @25°C | 156A |
| Pulsed Drain Current (IDpuls) Max | 624A |
| Power Dissipation (Ptot) Max | 250W |
| Gate Charge (Qg) Typ @10V | 55nC |
| On-Resistance (RDS(on)) Max @10V | 4.4mΩ |
| Gate Threshold Voltage (VGS(th)) Range | 3 to 4V |
| Gate Threshold Voltage (VGS(th)) Typ | 3.5V |
| Operating Temperature Range | -55 to 175°C |
| Package | SuperSO8 5x6 |
| Special Features | Fused leads |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon ISC044N15NM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.