This 40 V N-channel power MOSFET uses OptiMOS™ 5 technology and is offered in a SuperSO8 5x6 package with fused leads. It is rated for 77 A continuous drain current at 25°C, 308 A pulsed drain current, and 50 W maximum power dissipation. Maximum on-resistance is 4.6 mΩ at 10 V, typical total gate charge is 16 nC at 10 V, and gate threshold voltage ranges from 2.2 V to 3.4 V. The device operates from -55°C to 175°C and is intended for normal-level drive applications with improved immunity to unwanted turn-on in noisy environments. The ISC046N04NM5ATMA1 orderable version is supplied on tape and reel, is RoHS compliant, and is halogen free.
Sign in to ask questions about the Infineon ISC046N04NM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISC046N04NM5 technical specifications.
| Drain-Source Voltage | 40V |
| Continuous Drain Current | 77A |
| Pulsed Drain Current | 308A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Package | SuperSO8 5x6 |
| Polarity | N-channel |
| Power Dissipation | 50W |
| Total Gate Charge | 16nC |
| Drain-Source On-Resistance | 4.6mΩ |
| Gate Threshold Voltage Min | 2.2V |
| Gate Threshold Voltage Max | 3.4V |
| Special Features | Fused leads |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon ISC046N04NM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.