This N-channel power MOSFET uses OptiMOS™ 6 technology with a 135 V drain-source rating and 4.6 mΩ maximum RDS(on) at 10 V. It is housed in a SuperSO8 5x6 / PG-TDSON-8 package and supports up to 142 A continuous drain current at 25°C. Typical gate charge is 65 nC at 10 V, and the gate-threshold range is 2.5 V to 3.5 V. The device operates from -55°C to 175°C and is intended for motor drives and UPS applications. It is RoHS compliant, halogen free, and classified MSL 1.
Sign in to ask questions about the Infineon ISC046N13NM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISC046N13NM6 technical specifications.
| Transistor polarity | N-channel |
| Drain-source voltage (VDS) max | 135V |
| Continuous drain current (ID) at 25°C max | 142A |
| On-resistance RDS(on) max at 10 V | 4.6mΩ |
| Gate charge (QG) typ at 10 V | 65nC |
| Gate threshold voltage min | 2.5V |
| Gate threshold voltage typ | 3V |
| Gate threshold voltage max | 3.5V |
| Operating temperature min | -55°C |
| Operating temperature max | 175°C |
| Package | SuperSO8 5x6 |
| Moisture sensitivity level | 1 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon ISC046N13NM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.