This device is a 150 V N-channel power MOSFET in Infineon’s OptiMOS™ 6 family with normal-level gate drive behavior. It is offered in a PG-TDSON-8-64 SuperSO8 5x6 FL package and supports up to 130 A continuous drain current at 25°C, 520 A pulsed drain current, and 214 W power dissipation. The maximum drain-source on-resistance is 5.5 mΩ at 10 V gate drive, and the typical total gate charge is 43 nC. The gate threshold voltage is specified from 3 V to 4 V, the operating temperature range is -55°C to 175°C, and the package includes fused leads. The device is qualified for industrial applications and is specified as RoHS compliant and halogen free.
Sign in to ask questions about the Infineon ISC055N15NM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISC055N15NM6 technical specifications.
| Drain-Source Voltage | 150V |
| Continuous Drain Current | 130 @ 25°CA |
| Pulsed Drain Current | 520A |
| Power Dissipation | 214W |
| Drain-Source On-Resistance | 5.5 max @ VGS=10 VmΩ |
| Total Gate Charge | 43 typ @ VGS=10 VnC |
| Gate Threshold Voltage | 3 to 4V |
| Operating Temperature | -55 to 175°C |
| Package | PG-TDSON-8-64 (SuperSO8 5x6 FL) |
| Polarity | N-Channel |
| Special Features | Fused leads |
| Moisture Sensitivity Level | 1 |
| Packing | Tape & Reel |
| Qualification | JEDEC industrial applications |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Infineon ISC055N15NM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.