
This device is an N-channel power MOSFET in Infineon's OptiMOS™ 5 low-voltage family for charger and adapter designs. It supports a maximum drain-source voltage of 60 V and a maximum drain current of 135 A at 25°C. The MOSFET is offered in a SuperSO8 5x6 package with logic-level operation, with maximum RDS(on) of 3.5 mΩ at 4.5 V and 2.8 mΩ at 10 V. Typical total gate charge is 21 nC at 4.5 V and 42 nC at 10 V. The specified operating temperature range is -55°C to 175°C, and the exact orderable part is provided in tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Infineon ISC0702NLS technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage (VDS) Max | 60V |
| Drain Current (ID) Max at 25°C | 135A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Gate Charge (Qg) Typ at 4.5 V | 21nC |
| Gate Charge (Qg) Typ at 10 V | 42nC |
| RDS(on) Max at 10 V | 2.8mΩ |
| RDS(on) Max at 4.5 V | 3.5mΩ |
| Gate Threshold Voltage Range | 1.1 to 2.3V |
| Gate Threshold Voltage Typ | 1.7V |
| Special Features | Logic Level |
| Package | SuperSO8 5x6 |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
No datasheet is available for this part.