This N-channel power MOSFET is part of Infineon's OptiMOS™ 6 150 V family and is offered in a PG-TDSON-8 SuperSO8 5x6 package. It is rated for 150 V drain-source voltage, 95 A continuous drain current at 25°C, and 380 A pulsed drain current. The device provides a maximum 7.9 mΩ on-resistance at 10 V gate drive, 31 nC typical total gate charge, and 66 nC typical reverse-recovery charge at 500 A/μs. It supports operation from -55°C to 175°C and is specified with 165 W maximum power dissipation and 0.91 °C/W junction-to-case thermal resistance. The part is RoHS compliant and halogen-free, and it is designed for applications such as server PSUs, telecom infrastructure, battery energy storage, and photovoltaic systems.
Sign in to ask questions about the Infineon ISC079N15NM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISC079N15NM6 technical specifications.
| Drain-Source Voltage | 150V |
| Continuous Drain Current @25°C | 95A |
| Pulsed Drain Current | 380A |
| Drain-Source On-Resistance Max @10V | 7.9mΩ |
| Gate Threshold Voltage Typ | 3.5V |
| Gate-Source Voltage | -20 to 20V |
| Power Dissipation Max | 165W |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.91°C/W |
| Input Capacitance Typ | 2200pF |
| Output Capacitance Typ | 700pF |
| Reverse Transfer Capacitance Typ | 12pF |
| Total Gate Charge Typ | 31nC |
| Output Charge Typ | 94nC |
| Reverse Recovery Charge Typ @500A/μs | 66nC |
| Reverse Recovery Time Typ @500A/μs | 26ns |
| Avalanche Energy Single Pulse | 437mJ |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Infineon ISC079N15NM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.