
This device is an 80 V N-channel power MOSFET in a SuperSO8 5x6 FL package. It supports up to 59 A continuous drain current at 25°C, with a maximum on-resistance of 8.8 mΩ at 10 V and a typical total gate charge of 13.7 nC at 10 V. The operating temperature range is -55°C to 175°C. It is intended for high-switching-frequency power designs including telecom, server, solar, battery-powered, and battery management applications. The orderable part is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Transistor polarity | N-channel |
| Drain-source voltage | 80V |
| Continuous drain current | 59A |
| On-resistance max at VGS=10 V | 8.8mΩ |
| Total gate charge typ at VGS=10 V | 13.7nC |
| Operating temperature min | -55°C |
| Operating temperature max | 175°C |
| Package name | SuperSO8 FL |
| Infineon package | PG-TDSON-8 |
| Packing type | Tape & Reel |
| Standard packaging quantity | 5000pcs |
| Moisture sensitivity level | 1 |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
