The ISOFACE 8-Channel High-Side Fault Protected Switch features fault protection against over voltage and over temperature conditions. It has a maximum output current of 625mA and is designed for surface mount applications. The device is packaged on tape and reel for easy handling and installation. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | Parallel |
| Max Output Current | 625mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISOFACE™ |
| RoHS | Compliant |