
Power Switch Hi Side 36-Pin DSO
Infineon ISO1H802GXT technical specifications.
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Power Dissipation | 3.3W |
| Supply Current | 4.5mA |
| RoHS | Compliant |
No datasheet is available for this part.
