Power Switch Hi Side 0.7A 4-Pin(3+Tab) SOT-223 T/R
Infineon ISP452E6327 technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.