Sign in to ask questions about the Infineon ISP742RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISP742RI technical specifications.
| Package/Case | SOIC |
| Current | 400mA |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.45mm |
| Interface | On/Off |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP742RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
