This OptiMOS™ 5 linear FET is a 100 V N-channel MOSFET rated for 63 A continuous drain current at 25°C with a maximum RDS(on) of 11.3 mΩ at 10 V gate drive. It is intended for hot swap, battery protection, e-fuse, and current-sharing applications, and it features a wide safe operating area with tight gate-threshold spread. The device is housed in a PQFN 3.3 x 3.3 package with Infineon package code PG-TSDSON-8. Operating and storage temperature range is -55°C to 175°C, and the device is RoHS compliant, halogen-free, and uses Pb-free lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ISZ113N10NM5LF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISZ113N10NM5LF2 technical specifications.
| Channel Type | N-Channel |
| Technology | Linear FET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current (@25°C) | 63A |
| Continuous Drain Current (@100°C) | 44A |
| Pulsed Drain Current | 252A |
| On-State Resistance RDS(on) Typ (@10V) | 10.1mΩ |
| On-State Resistance RDS(on) Max (@10V) | 11.3mΩ |
| Gate Threshold Voltage Range | 2.8 to 3.5V |
| Gate Threshold Voltage Typ | 3.15V |
| Total Gate Charge Typ | 23nC |
| Input Capacitance Typ | 1800pF |
| Power Dissipation | 100W |
| Thermal Resistance Junction-Case | 1.5°C/W |
| Operating and Storage Temperature Range | -55 to 175°C |
| RoHS | Compliant |
| Halogen Free | According to IEC61249-2-21 |
| Pb-free | Pb-free lead plating |
Download the complete datasheet for Infineon ISZ113N10NM5LF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.