The ITS41K0S-ME-N is a single-channel power switch from Infineon, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS and Reach SVHC regulations. The device can handle a maximum supply voltage of 60V and an output current of 700mA, with an on-state resistance of 800mR. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 60V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 800mR |
| Output Current per Channel | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
