16-bit Microcontrollers - MCU 16-BIT ROM/ROMLESS ASC SSC 2 kB
Infineon K167SRLMHAZNT technical specifications.
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | CAN, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon K167SRLMHAZNT to view detailed technical specifications.
No datasheet is available for this part.