Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon KIT_XMC45_RELAX_LITE_V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | XMC4000 |
| RoHS | Compliant |
Download the complete datasheet for Infineon KIT_XMC45_RELAX_LITE_V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
