Infineon KIT_XMC45_RELAX_V1 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | XMC4000 |
| RoHS | Compliant |
Download the complete datasheet for Infineon KIT_XMC45_RELAX_V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
