
This analog absolute pressure sensor measures 15 kPa to 115 kPa and provides a ratiometric analog output. It operates from a 4.5 V to 5.5 V supply with a 5 V nominal voltage and is specified for -40 °C to 125 °C operation. The device is rated to ±1.0 kPa accuracy and includes broken-wire detection and output clamping functions. It is housed in an 8-pin PG-DSOF-8-16 surface-mount package and is intended for manifold and barometric pressure sensing in 2-wheeler applications.
Checking distributor stock and pricing after the page loads.
| Sensor type | Absolute pressure sensor |
| Output type | Ratiometric analog |
| Accuracy | ±1.0kPa |
| Pressure range | 15 to 115kPa |
| Supply voltage | 5V |
| Supply voltage range | 4.5 to 5.5V |
| Operating temperature range | -40 to 125°C |
| Broken wire detection | Yes |
| Clamping | Yes |
| Pin count | 8 |
| Package | PG-DSOF-8-16 |
| Planned availability | 2036 |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | Yes |
