
This device is an analog absolute pressure sensor for turbo manifold absolute pressure sensing with a 15 kPa to 400 kPa measurement range. It operates from a 4.5 V to 5.5 V supply, provides ratiometric analog output, and is specified for operation from -40°C to 140°C. Pressure accuracy is specified at ±3.8 kPa, and the device includes broken-wire detection and clamping functions. It is automotive qualified and offered in a PG-DSOF-8 surface-mount package.
Checking distributor stock and pricing after the page loads.
| Sensor Type | Absolute pressure sensor |
| Application | Turbo MAP |
| Interface | Analog |
| Output Type | Ratiometric analog |
| Pressure Range Min | 15kPa |
| Pressure Range Max | 400kPa |
| Accuracy | ±3.8kPa |
| Supply Voltage Min | 4.5V |
| Supply Voltage Nominal | 5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 140°C |
| Broken Wire Detection | Yes |
| Clamping | Yes |
| Automotive Qualified | Yes |
| Planned Availability Until At Least | 2036 |
| RoHS | Compliant |
| Halogen Free | Yes |
