Digital absolute barometric air pressure sensor IC for automotive ECU and MAF applications. It measures 40 to 115 kPa and reports 10-, 12-, or 14-bit pressure and temperature data over an SPI interface. The device integrates signal-path diagnostics and a dedicated power-down mode to reduce power consumption. It is supplied in an 8-pin PG-DFN package measuring 4.5 mm by 5.1 mm and is specified for ambient operation from -40 °C to 125 °C.
Sign in to ask questions about the Infineon KP464 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP464 technical specifications.
| Sensor type | Digital absolute barometric air pressure sensor IC |
| Pressure range | 40 to 115kPa |
| Pressure resolution | 10 / 12 / 14bit |
| Temperature resolution | 10 / 12 / 14bit |
| Interface | SPI |
| Operating ambient temperature range | -40 to 125°C |
| Package | PG-DFN-8 |
| Package dimensions | 4.5 x 5.1mm |
| Diagnostics | Integrated signal path diagnosis |
| Power mode | Dedicated power-down mode |
| Target application | ECU and MAF |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
Download the complete datasheet for Infineon KP464 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.