Infineon KX164CS32F20FBBAXT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Series | SAxXC164CS |
| RoHS | Compliant |
Download the complete datasheet for Infineon KX164CS32F20FBBAXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.