
The KX888CM6FFA5VACXT is a 24MHz 8051 microcontroller from Infineon, featuring 24KB of FLASH memory and 1.75KB of RAM. It supports SPI and UART interfaces, and is packaged in a TQFP format for surface mount applications. The device operates over a temperature range of -40°C to 125°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V.
Infineon KX888CM6FFA5VACXT technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 125°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| RAM Size | 1.75KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon KX888CM6FFA5VACXT to view detailed technical specifications.
No datasheet is available for this part.