Optical Solid State Relay (SSR) featuring a transistor output for 1-channel switching. Achieves 5300V isolation, operating within a temperature range of -40°C to 85°C. Encased in a DIP-6 package, this single-element relay offers reliable solid-state switching.
Infineon LH1510AT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.95.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon LH1510AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.