Optical Solid State Relay featuring transistor output for 1-channel switching. Achieves 5300V isolation, suitable for demanding applications. Designed with a gullwing SMD package for surface mount assembly, utilizing a 6-pin configuration. Operates reliably across a wide temperature range from -40°C to 85°C.
Infineon LH1518AAB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.95.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon LH1518AAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.