Audio power amplifier IC uses multilevel class D switching technology for high efficiency and low EMI operation. The device supports a 4 V to 18 V power-stage supply and 5 V analog and digital supplies. It provides 2x40 W peak output power into 4 Ω at 18 V and supports 2xBTL or 4xSE speaker configurations. I2C control, selectable gain, 0 °C to 85 °C recommended ambient operation, and integrated DC, short-circuit, over-temperature, and under-voltage protection are included. The device is supplied in a 64-pin QFN package with exposed thermal pad and lead-free soldering support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon MA12040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Audio input type | Analog |
| Amplifier class | Class D |
| Switching technology | 3-level and 5-level multilevel modulation |
| Output power per channel, peak | 40W |
| Continuous output power | 2x20 into 8 Ω at 18 V, PMP4, 10% THD+NW |
| Speaker channels | 2xBTL / 4xSE |
| Power stage supply voltage | 4 to 18V |
| Analog supply voltage | 4.75 to 5.25V |
| Digital supply voltage | 4.75 to 5.25V |
| Selectable gain | 20 or 26dB |
| Dynamic range | >107 A-weighteddB |
| Output integrated noise | 55 A-weightedµV |
| THD+N | 0.003 at high output levels% |
| Full-power efficiency | >92 at 1 kHz, 8 Ω% |
| Idle power dissipation | <100 at 18 V PVDD, all channels switchingmW |
| Control interface | I2C with four selectable addresses |
| Recommended ambient temperature | 0 to 85°C |
| Moisture sensitivity level | Level 3 |
| Package | 64-pin QFN with exposed thermal pad |
| Lead-free Soldering | Yes |
Download the complete datasheet for Infineon MA12040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon MA12040
User manual for Infineon MERUS MA120xxx reference boards featuring MA12040/MA12070 amplifiers, including schematics, BOM, and performance measurement data.