The MERUS multilevel class D audio amplifier provides 2 x 40 W stereo output capability from a 4 V to 18 V power-stage supply. It uses a digital I2S audio input with I2C control and supports flexible output-stage configurations from four single-ended outputs to a parallel-BTL output. The device integrates protection against DC, short circuits, over-temperature, and under-voltage conditions. It is supplied in a 64-pin PG-VQFN package and operates over a 0 °C to 85 °C range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon MA12040P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier class | Class D |
| Output power | 2 x 40W |
| Power-stage supply voltage minimum | 4V |
| Power-stage supply voltage maximum | 18V |
| Audio input interface | I2S digital |
| Control interface | I2C |
| Output channels | 2-channel stereo |
| Output configurations | Four single-ended to one parallel-BTL output |
| Maximum output current per channel | 6A |
| Load impedance | 4Ohm |
| Package | PG-VQFN-64-6 |
| Pin count | 64pins |
| Minimum operating temperature | 0°C |
| Maximum operating temperature | 85°C |
| Protection features | DC, short-circuit, over-temperature, under-voltage |
| RoHS | Yes |
Download the complete datasheet for Infineon MA12040P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon MA12040P
User manual for Infineon MERUS MA120xxx reference boards featuring MA12040/MA12070 amplifiers, including schematics, BOM, and performance measurement data.