
Audio power amplifier IC uses multi-level Class D switching technology for high-efficiency, filterless operation. It operates from a 4 V to 26 V power-stage supply with 5 V analog and digital supplies, and it accepts digital I2S audio streams from 44.1 kHz to 192 kHz. The output stage supports 2xBTL, 4xSE, 2.1, and parallel-BTL configurations with up to 2x80 W peak output power into 4 ohms. Integrated protection covers DC, short-circuit, overload, over-temperature, and under-voltage conditions, with control and status through I2C and dedicated pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon MA12070P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Class | Class D |
| Audio Input Type | Digital/I2S |
| Output Power per Channel | 80 peakW |
| Continuous Output Power per Channel | 30W |
| Power Stage Supply Voltage | 5 to 26V |
| Analog Supply Voltage | 4.75 to 5.25V |
| Digital Supply Voltage | 4.75 to 5.25V |
| Speaker Channels | 2xBTL/4xSE |
| Sample Rate | 44.1 to 192kHz |
| Efficiency at Full Power | >92% |
| Dynamic Range | >101 A-weighteddB |
| Output Integrated Noise | 140 A-weightedµV |
| THD+N | 0.007 at high output levels% |
| I2C Addresses | 4 selectable |
| Minimum BTL Load | 3.2ohm |
| Ambient Temperature Range | 0 to 85°C |
| Moisture Sensitivity Level | 3 |
| Package Pins | 64 |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Infineon MA12070P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon MA12070P
User manual for Infineon MERUS MA120xxx reference boards featuring MA12040/MA12070 amplifiers, including schematics, BOM, and performance measurement data.