The multilevel Class-D audio amplifier provides 2x37 W BTL output or 1x74 W PBTL output from a 10 V to 20 V power-stage supply. It uses an I2S/TDM digital audio interface and includes volume control, a peak limiter, and an 8-bit auxiliary ADC. The device supports inductor-less output filtering, 52 mW typical idle power in low-power mode, and 52 µVrms A-weighted output noise in high-audio-performance mode. It is supplied in a PG-VQFN-40 package with tape-and-reel dry packing and is RoHS compliant, lead-free, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon MA2304PNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Audio input type | I2S & TDM |
| Output power, BTL | 2 x 37 at 18 V, 4 Ω, 10% THDW |
| Output power, PBTL | 1 x 74 at 18 V, 2 Ω, 10% THDW |
| Power-stage supply voltage | 10 to 20V |
| Low-voltage supply | 1.62 to 3.65V |
| Digital I/O supply | 1.62 to 3.65V |
| Idle power consumption | 52 typical at PVDD=18 V, LPC modemW |
| Output noise | 52 A-weighted, HAP modeµVrms |
| Dynamic range | 106 A-weighted, HAP modedB |
| THD+N | 0.05 at 5 W, 1 kHz% |
| Sample rates | 32, 44.1, 48, 88.2, 96, 176.4, 192kHz |
| I2C clock frequency | 100 standard mode, 400 fast modekHz |
| Maximum I2S/TDM bit clock | 25MHz |
| Maximum input channels | 16 |
| Maximum output channels | 2 |
| Maximum output current, BTL | 6 peakA |
| Operating ambient temperature | -25 to 85°C |
| Package | QFN 40 pins, PG-VQFN-40-22 |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
| Moisture Sensitivity Level | MSL 3 |
Download the complete datasheet for Infineon MA2304PNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon MA2304PNS
User manual for the EVAL_AUDIO_MA2304xNS kit, featuring MA2304DNS and MA2304PNS multilevel Class D audio amplifiers with digital inputs and filterless operation.