
This device is an integrated Class-D audio power amplifier IC in Infineon's audio amplifier portfolio. Distributor listings for the exact orderable part identify a stereo configuration with 200 W per channel into 4 ohms and a 60 V rating. The device is offered in a PG-IQFN-42 package and distributor data indicates an operating temperature range from -40°C to 100°C. Listings also describe mono or stereo speaker amplification capability for the same orderable part.
Checking distributor stock and pricing after the page loads.
Infineon MA5332MS technical specifications.
| Amplifier Class | Class D |
| Channels | 2 |
| Configuration | Stereo |
| Output Power per Channel | 200W |
| Load Impedance | 4Ohm |
| Maximum Supply Voltage | 60V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Package | PG-IQFN-42 |
| Pin Count | 42 |
No datasheet is available for this part.
