The MAXQ612G-0000+ is a 32KB FLASH microcontroller from Infineon, operating at a maximum frequency of 103.2MHz. It features 34 I/Os and supports various interfaces, including UART, USART, and LIN. The device is packaged in a TQFP package and is available in tape and reel packaging. The microcontroller operates within a temperature range of -40°C to 140°C and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Infineon MAXQ612G-0000+ technical specifications.
| Package/Case | TQFP |
| Frequency | 103.2MHz |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 140°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | XC8xx |
| RoHS | Not Compliant |
No datasheet is available for this part.