The MAXQ613A-0000+ is a 16KB FLASH microcontroller from Infineon, operating at a frequency of 86MHz. It features a UART and USART interface, and is packaged in a TFSOP package. The device is designed to operate over a temperature range of -40°C to 85°C. It includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Infineon MAXQ613A-0000+ technical specifications.
| Package/Case | TFSOP |
| Frequency | 86MHz |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | XC8xx |
| RoHS | Not Compliant |
No datasheet is available for this part.