MCU 16-bit MAXQ MAXQ20S RISC 80KB Flash 1.8V/3.3V 44-Pin TQFN EP
Infineon MAXQ618J-0000+ technical specifications.
| Package/Case | TQFP |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | XC8xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon MAXQ618J-0000+ to view detailed technical specifications.
No datasheet is available for this part.