MCU 32-bit MPC55xx e200 RISC 448KB Flash 3.3V/5V Automotive 272-Pin BGA Tray
Infineon MPC555LFAVR40 technical specifications.
| Package/Case | TSSOP |
| Frequency | 86MHz |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | XC8xx |
| RoHS | Not Compliant |
No datasheet is available for this part.