Infineon NLM0010XTSA1 technical specifications.
| Technology | Passive |
| Style | Card |
| Frequency Range | 13560(Typ)kHz |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon NLM0010XTSA1 to view detailed technical specifications.
No datasheet is available for this part.