NFC/RFID Tag and Transponder Card 13560kHz 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Technology | Passive |
| Style | Card |
| Frequency Range | 13560(Typ)kHz |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |