The OM1324NMM is a hermetically sealed, surface-mountable linear voltage regulator from Infineon. It features adjustable output voltage, with a minimum of 1.2V and a maximum of 37V. The device can supply up to 1.5A of output current. The dropout voltage is 3V. The OM1324NMM operates over a temperature range of -55°C to 150°C. It is available in a hermetically sealed, surface-mountable package.
Infineon OM1324NMM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon OM1324NMM to view detailed technical specifications.
No datasheet is available for this part.