SLIC 1-CH 53dB 30mA 5V/-9V/-12V/-15V/-18V/-24V/-28V 24-Pin DSO T/R
Infineon PBL38620/2SOAXT technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.