The PBL386212QNAXT is a single-channel op-amp from Infineon, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The op-amp has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is available on tape and reel for easy surface mount assembly.
Infineon PBL386212QNAXT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.