The PBL386212SOTNT is a single-channel op-amp from Infineon with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SSOP package. The op-amp operates on a supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is available in tape and reel packaging.
Infineon PBL386212SOTNT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.