This single-channel device operates within a temperature range of -40°C to 85°C and can handle supply voltages between -8V and -58V. It is packaged in quantities of 1000 units on tape and reel. The device requires a supply current of 2.8mA.
Sign in to ask questions about the Infineon PBL38640/2SOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PBL38640/2SOA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -58V |
| Min Supply Voltage | -8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 2.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PBL38640/2SOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
